TE Connectivity 5749265-1

Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
$ 1.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749265-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

Electro Sonic

IHS

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+8.30%

CAD Models

Download TE Connectivity 5749265-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
ITT / Cannon121583-0020
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K

Descriptions

Descriptions of TE Connectivity 5749265-1 provided by its distributors.

Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
CONNECTOR, RECEPTACLE, MINI CIRCULAR DIN, 6 POSITION, SHIELDED, RIGHT ANGLE
Conn Din Aud/Vid, 6Pos, Jack, Pcb Mount; |Te Connectivity Amp 5749265-1.
Circular Mini-DIN Connectors 6 P R/A W/O HOLDDOWN
Tyco Electronics DINsocket, Mother seat6road, Through hole mounting
Mini DIN Connector, 6 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Receptacle
CONNECTOR, DIN, JACK, 6 POSITION
CONN RCPT FMALE MINI DIN 6P SLDR
Connector, DIN, JACK, 6POS; Gender:Jack;; Connector, DIN, JACK, 6POS; Gender:Jack; No. of Contacts:6; Connector Mounting:PCB; Connector Body Material:Plastic; Contact Plating:Gold; Color:Black; Connector Color:Black; Connector Type:DIN Audio; Series:
Mini DIN, 6 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Polarization PCB Mount Retention: Without Circular Mini DIN Fully Loaded Wire-to-Board Polarization | Din Connector | Part Number: 5749265-1 | Internal Number: 5749265-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749265-1.