TE Connectivity 5749180-1

Copper alloy 1A Mother Gold 6P -55℃~+105℃ Plugin Circular Connectors & Cable Connectors ROHS
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749180-1.

TE Connectivity

Datasheet1 page15 years ago

IHS

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+17.30%

CAD Models

Download TE Connectivity 5749180-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / CannonCA02COM-E14S-6P-F0
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5749180-1 provided by its distributors.

Copper alloy 1A Mother Gold 6P -55℃~+105℃ Plugin Circular Connectors & Cable Connectors ROHS
Conn Miniature Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube
SOCKET, SHIELDED, DIN RA, 6WAY; Pitch Spacing: -; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-
Mini DIN, 6 pos, R/A, Shield Number of Positions: 6 Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Keyed Ampseal Header | 6 Circular Mini DIN Fully Loaded Wire-to-Board | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749180-1.