Descriptions of TE Connectivity 5747836-6 provided by its distributors.
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Conn, D-Sub, Standard, Rcpt, 9Pos; |Te Connectivity Amp 5747836-6.
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40unc, Receptacle
PCB D-Sub Receptacle, AMPLIMITE, 2.74mm Pitch, Right Angle, Signal App, -55°C~105°C
Conn D-Subminiature RCP 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
CONNECTOR, RECEPTACLE, BOARD MOUNT, HD-20, 9 POS, RIGHT ANGLE, 590 (SL,FM,BL)
09 MSFL RCPT RA 590 (SL,FM,BL); No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact
09 MSFL RCPT RA 590 (SL,FM,BL) Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Ampseal Header | 9 Receptacle Board-to-Board Board Mount | 1 | TE Connectivity |