TE Connectivity 5745438-1

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 9 Contacts, DE, Solder
$ 15.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745438-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+16.41%

CAD Models

Download TE Connectivity 5745438-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-02-27
LTD Date2025-02-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
HARTING Elektronik09661516513
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09661526613
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body

Descriptions

Descriptions of TE Connectivity 5745438-1 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 9 Contacts, DE, Solder
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package
D Sub Connector, Standard, 9Pos, Rcpt; C |Te Connectivity Amp 5745438-1
Special Order: 09 RCPT RA/MS 454 D-Shaped Connector | Part Number: 5745438-1 | Internal Number: 5745438-1 | TE Connectivity
D SUB CONNECTOR, STANDARD, 9POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty