What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5745175-3

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 15.24 mm, zinc die casting, silver, 5745175-3
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745175-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-60.91%

CAD Models

Download TE Connectivity 5745175-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5745175-3 provided by its distributors.

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 15.24 mm, zinc die casting, silver, 5745175-3
TE Connectivity 50needleD-Subshell AMPLIMITEseries, metal casing, Straight outlet, Dsize
D-Sub Back Shell, 180Deg, Dd, Zinc; |Amp Te Connectivity 5745175-3
Cable Clamp Kit for AMPLIMITE Series 50 Position D-Subminiature Connectors Zinc Alloy
Connector Accessories 50 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 5 Individual
Avnet Japan
BACKSHELL, CABLE CLAMP KIT, TWO-PIECE RFI/EMI SHIELD, 50 POS, SHELL SIZE 5, 180
Connector Accessory, 0.6in Max Cable Dia, Backshell
D-Sub Backshells DSUB ACC: D CABLE CLAMP SHLD
CONN BACKSHELL 50POS 180DEG SHLD
Backshells & Clamps CABLE CLAMP KITSZ 5
TE Connectivity 5745175-3 D-Subバックシェル
CABLE CLAMP KIT,SZ 5 Strain Relief Accessory Type: Cable Clamp Kit Compatible With Connector Shell Size: 5 Shielded: Yes Thread Size: 4-40 Packaging Method: Bag Cable Clamp Kit 5 4-40 | Connector Strain Relief | Part Number: 5745175-3 | Internal Number: 5745175-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745175-3.