TE Connectivity 5745171-2

TE Connectivity 9-Pin D-Sub Housing AMPLIMITE Series Zinc Straight E Size Silver
$ 6.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745171-2.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.50%

CAD Models

Download TE Connectivity 5745171-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of TE Connectivity 5745171-2 provided by its distributors.

TE Connectivity 9-Pin D-Sub Housing AMPLIMITE Series Zinc Straight E Size Silver
TE Connectivity 5745171-2 Connector Accessory 0.19in to 0.53in Male Shrouded
Connector Accessory, 0.19in Min Cable Dia, 0.53in Max Cable Dia, Backshell
Cable Clamp Kit, Size 1, Zinc Alloy; Product Range:Amplimite Series; D Sub Shell Size:De; Cable Exit Angle:180 ; Connector Body Material:Zinc Alloy Body; Accessory Type:Cable Clamp; Connector Shell Size:De; No. Of Positions:9 Rohs Compliant: Yes |Amp Te Connectivity 5745171-2.
SIZE 1 ASSY KIT .200 Strain Relief Accessory Type: Cable Clamp Kit Compatible With Connector Shell Size: 1 Shielded: Yes Thread Size: 4-40 Packaging Method: Bag Cable Clamp Kit 1 4-40 | Connector Strain Relief | Part Number: 5745171-2 | Internal Number: 5745171-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745171-2.