TE Connectivity 5552118-1

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 7.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552118-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.36%

CAD Models

Download TE Connectivity 5552118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity553443-4
Connector IEEE 488 RCP 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port
TE Connectivity5553813-3
CONNECTOR, RECEPTACLE, 50 POSITION, RIGHT ANGLE , PCB, SCREW LOCK | TE Connectivity 5553813-3
TE Connectivity5553813-4
Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
Samtec ESW Series Board-to-Board Receptacle 2.54mm Pitch 50-Pin Right Angle TH
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, CES Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5552118-1 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Receptacle
CONNECTOR, RECEPTACLE, CHAMP-LOK, 50 POSITION, PCB, VERTICAL | TE Connectivity 5552118-1
Connector IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port
PCB D-Sub CHAMP Socket assembly,The distance between center lines is 2.16mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -40-105℃。
ASSY, RCPT, 50 POS, VERT MTG Number of Positions: 50 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 2.16 mm Ampseal Header | 50 Receptacle Cable-to-Board Board Mount | 2.16 mm | TE Connectivity |
ASSY, RCPT, 50 POS, VERT MTG; No. of Contacts: 50Contacts; Gender: Receptacle; Connector Type: Wire to Board; Contact Termination Type: Through Hole; Product Range: CHAMP Series; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552118-1 .
  • 5552118-1.