TE Connectivity 5413590-3

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
$ 9.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413590-3.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

Factory Futures

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1337549-0
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity413590-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity / AMP221221-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5413590-4
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5415632-2
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
RadiallR142077722
1 BNC Header 6GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of TE Connectivity 5413590-3 provided by its distributors.

RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Rf/Coaxial, Bnc Jack, Str, 75Ohm, Crimp; |Amp Te Connectivity 5413590-3
Conn BNC F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Carton
BNC BLKHD JACK,75 OHM,HEX; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 8218; Contact Material:Beryllium Copper; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413590-3 .