TE Connectivity 5413515-2

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 11.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413515-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.19%

CAD Models

Download TE Connectivity 5413515-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 13 hours ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity5414651-3
RF Connectors / Coaxial Connectors JACK DECOUPLER R/A 75 OHM LO-PRO ESD
TE Connectivity5413524-2
Valox 50 Ohm Right Angle Jack PCB Decoupled BNC RF Connector
TE Connectivity5413476-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
TE Connectivity226990-6
Rf Connector, Jack, Configuration Right; |Te Connectivity Amp 226990-6
TE Connectivity414373-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity / AMP413515-8
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5413515-2 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Rf Coaxial, Bnc, Right Angle Jack, 50Ohm; |Te Connectivity Amp 5413515-2
BNC Series 50 Ohm 1 GHz Right Angle Coax Decoupled Connector
RF Connectors / Coaxial Connectors RA JCK PCB DEC LPRO
Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tube
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right
JACK,DECOUPLER,RTANG,BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413515-2 .
  • 5413515-2.