What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 53440-1

Terminal, 18-14AWG, Female, Insulated, Blue, Tin Plating, Electro-tap Series
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 53440-1 provided by its distributors.

TERMINAL, 18-14AWG, FEMALE, INSULATED, BLUE, TIN PLATING, ELECTRO-TAP SERIES
TERMINAL, WIRE TAP / SPLICE, CRIMP, BLUE; Product Range: Electrotap Series; Termination: Crimp; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Terminal Type: Wire Splice; Insulator Colour: Blue 50
ELECTRO-TAP, 18-14 AWG RUN&TAP Primary Product Color: Blue Splice Type: Tap Splice Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4107 CMA Blue Tap Splice 18 – 14 AWG .8 – 2 mm² | Electrical Wire Splice | Part Number: 53440-1 | Internal Number: 53440-1 | Alias Number: AMPS-0-0053440-1 | TE Connectivity | ELECTRO-TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53440-1.