TE Connectivity 5229912-4

IDC D-sub CHAMP Docking Plug Kit, Cable-to-Cable, IDC Termination, 2.16mm Pitch, Signal Circuit
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5229912-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5229912-1
TE Connectivity IDC Connector, CHAMP-LOK Series, Plug, 50 Pos, 2 Row, 2.16mm Pitch, Wire Mount
TE Connectivity1-5229912-1
IDC D-sub CHAMP Docking Plug Kit, Cable-to-Cable, IDC Termination, 2.16mm Pitch, Signal Circuit
TE Connectivity3-5229912-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Amphenol157725003
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40, Plug
Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 5229912-4 provided by its distributors.

IDC D-sub CHAMP Docking Plug Kit, Cable-to-Cable, IDC Termination, 2.16mm Pitch, Signal Circuit
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
CHAMP-LOK SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG, 50 WAY, 2.16MM PITCH
KIT, PLUG,50 POS,B SLOT, C/LOK Idc D-Sub: Connector Kit & Plug & Signal & 2.16 Mm | Part Number: 5229912-4 | Internal Number: 5229912-4 | TE Connectivity
MINI D RIBBON CONN, PLUG, 50POS, IDC/IDT; MINI D RIBBON CONN, PLUG, 50POS, IDC/IDT; Connector Type:Micro D; Series:Champ; Gender:Plug; No. of Contacts:50; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty