TE Connectivity 521716-2

Quick Disconnect Terminal 14-18AWG Brass Natural F 22.99mm Tin Package
$ 0.237
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521716-2.

IHS

Datasheet1 page8 years ago

TE Connectivity

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity521601-2
Quick Disconnect Terminal 14-18AWG Brass Natural F 23.11mm Tin Reel/Strip
TE Connectivity / AMP521995-2
Quick Disconnect Terminal 16-18AWG Brass White RCP 27.56mm Tin Reel/Strip
TE Connectivity521998-2
Quick Disconnect Terminal 14-18AWG Brass White RCP 34.79mm Tin T/R
TE Connectivity521437-2
Quick Disconnect Terminal 18-22AWG Brass Natural F 29.98mm Tin Reel/Strip
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of TE Connectivity 521716-2 provided by its distributors.

Quick Disconnect Terminal 14-18AWG Brass Natural F 22.99mm Tin Package
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Quick Disconnect Receptacles - Insulated
FEMALE FLAG DISCONNECT, 6.35MM, 14AWG; Product Range: Ultra-Fast 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Size

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521716-2 .