TE Connectivity 5206514-1

Connector Accessories Locking Post Straight Cold Rolled Steel Yellow Chromate Over Zinc Kit
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206514-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-33.81%

CAD Models

Download TE Connectivity 5206514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Cinch Connectivity SolutionsM24308/25-9F
hardware; d-subminiature; military specification male screwlock(see notes)

Descriptions

Descriptions of TE Connectivity 5206514-1 provided by its distributors.

Connector Accessories Locking Post Straight Cold Rolled Steel Yellow Chromate Over Zinc Kit
D Sub Locking Post Assembly, #4-40; Product Range:Amplimite Series; Screw Length:10.41Mm; Thread Size - Metric:M3; Thread Size - Imperial:4-40; Connector Shell Size:-; Accessory Type:Locking Post Assembly; Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5206514-1.
SLIDING LOCK POST KIT Connector Hardware Accessory Type: Locking Post Kit Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Locking Post Kit Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5206514-1 | Internal Number: 5206514-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5206514-1.