Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5205730-1

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
$ 3.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205730-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-37.04%

CAD Models

Download TE Connectivity 5205730-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 5205730-1 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
Connector Accessory, 0.32in Max Cable Dia, Backshell, Polypropylene
AMPLIMITE Shell Size 2 Thermoplastic Straight180°/45°Exit Backshell Clable Clamp
CONNECTOR D-SUB Cable clamp, Size 37
AMPLIMITE Cable Clamp, Shell Size 2, Clam Shell Type, 180/45 Degree Exit
Backshell, D, Plastic, 15Way; |Te Connectivity Amp 5205730-1
Backshell/Cable Clamp 2 Shell Size Thermoplastic Bag
Electrical Connector Cylindrical
none 15pin Black Circular 45°,180° Hinged Backshell
D-Sub Hood,Size 2, 15 Position
CONN BACKSHELL 15P 45/180DEG BLK
AMPLIMITE 5205730-1 Subminiature D Backshell 9 pos. 1.13 x 0.64 x 1.77 in. 0.320 in. Cable Capacty Thermoplastic
AMPLIMITE HD-22 cable clamp shell size 2
RS APAC
BACKSHELL, D, PLASTIC, 15WAY; For Use With:Amplimite HD-20 Connectors; Connector Shell Size:2; SVHC:No SVHC; Colour:Black; Connector Type:Backshell; Material:Thermoplastic; No. of Ways:15
CLAMSHELL ASY SIZE 2 Strain Relief Accessory Type: Clam Shell Primary Product Material: Polypropylene Primary Product Color: Black Compatible With Connector Shell Size: 2 Shielded: No Clam Shell Polypropylene Black 2 | Connector Strain Relief | Part Number: 5205730-1 | Internal Number: 5205730-1 | Alias Number: 2-42936-2000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty