TE Connectivity 5103308-5

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-5.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet321 pages15 years ago

Newark

TE Connectivity

HQonline

IHS

Inventory History

3 month trend:
-11.13%

CAD Models

Download TE Connectivity 5103308-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1-826632-0
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity1-826925-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826658-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-1761679-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 34969 Series, Modified Polystyrene, Stac64

Descriptions

Descriptions of TE Connectivity 5103308-5 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 20; 0.100 x 0.100 in.; 1 A
Wire-Board Conn, Header, 20Pos, 2.54Mm; |Te Connectivity Amp 5103308-5.
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity AMP-LATCH series 20road 2.54mmPitch (2row) straight PCB Needle seat 5103308-5, Welding termination, 1A, Through-hole
A/L LOW PRO HDR 20P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-5 | Internal Number: 5103308-5 | Alias Number: 2-42934-6128 | TE Connectivity | AMP-LATCH
Gender = Plug / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold Flash over Palladium Nickel / Current Rating A = 1 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-5.