TE Connectivity 5103308-3

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 16; 0.100 x 0.100 in.; 1 A
$ 1.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-3.

TE Connectivity

Datasheet245 pages8 years ago

Master Electronics

Newark

Electro Sonic

IHS

Inventory History

3 month trend:
+34.92%

CAD Models

Download TE Connectivity 5103308-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity825440-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826925-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity2-1761679-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity826942-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5103308-3 provided by its distributors.

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 16; 0.100 x 0.100 in.; 1 A
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMP-LATCH
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header; No. Of Contacts:16; Pitch Sp |Te Connectivity Amp 5103308-3.
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity AMP-LATCH Series, 16-Pos, 2.54mm Pitch (2 Row), Straight PCB Header, 5103308-3, Solder Termination, 1A, TH
HEADER, STRT 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
A/L LOW PRO HDR 16P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-3 | Internal Number: 5103308-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-3.