What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5102160-4

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102160-4.

TE Connectivity

Datasheet245 pages4 years ago
Datasheet5 pages15 years ago

IHS

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.85%

CAD Models

Download TE Connectivity 5102160-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-5102160-4
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5102322-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity2-5499141-4
Conn, R/A Header, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 2-5499141-4
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity5499922-4
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5102160-4 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5102160-4.
A/L UNIV HDR 20P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102160-4 | Internal Number: 5102160-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102160-4.