What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-825440-0

Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-825440-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages11 years ago

element14 APAC

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-19.08%

CAD Models

Download TE Connectivity 5-825440-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-826942-0
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5-826656-0
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5-826658-0
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TSW - Samtec 2.54mm Pin Header 16mm Overall Pin Length, 5.33mm Tail (25) - Fast Stock(mcv)
TSW - 2.54mm Samtec Pin Header 12.15mm Overall Pin Length (24) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header, 18.54mm Overall Pin Length 2.79mm Tail (15) - Fast Stock(mcv)

Descriptions

Descriptions of TE Connectivity 5-825440-0 provided by its distributors.

Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity 5-825440-0 AMPMODU Header Male Dual Row 2X50P Shrouded
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator
Pin header, 100 pole, pitch 2.54 mm, straight, green, 5-825440-0
Header, 2Row, 100Way; |Amp Te Connectivity 5-825440-0
Special Order: MOD 2 PINHDR 2X50P. Part Number: 5-825440-0 | Internal Number: 5-825440-0 | TE Connectivity |
PCB BREAKAWAY HEADER, 50 WAY, AMPMODU HEADERS SERIES
CONN HEADER VERT 100POS 2.54MM
Headers & Wire Housings 2X50P DUAL ROW
TE Connectivity 5-825440-0 ピンヘッダ
2X50P MODU PIN HEADER VERTICAL
HEADER, 2ROW, 100WAY; Pitch Spacing: 2.54mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
TE Connectivity 2.54mmpitch100pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58254400