What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-2301994-8

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2301994-8.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-6.41%

CAD Models

Download TE Connectivity 5-2301994-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-2301994-8 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity Amp 5-2301994-8
RJ45 JACK INT.MAG. 10/100 LED 1X1 INV. Data Rate: .1 Gb/s .01 Gb/s Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.1 Gb/s RJ45 with Integrated Magnetics Single Port | Rj45 Connector | Part Number: 5-2301994-8 | Internal Number: 5-2301994-8 | 1 x 1 | TE Connectivity | Industrial RJ45 Mag Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty