TE Connectivity 5-147279-7

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147279-7.

IHS

Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.74%

CAD Models

Download TE Connectivity 5-147279-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, TSM Series, Unshrouded
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header, 5.84mm Post Height (01) - Fast Stock
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
8-Pin 2.54mm 2 2.54mm Header Latch Holder 3A 380nm Gold Black SMD
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 1.5¦Ìm 10.16mm*6.99mm
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP

Descriptions

Descriptions of TE Connectivity 5-147279-7 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
08 MODII HDR DR SFMT B/A T&R LF
CONNECTOR, 8POS, HEADER, 2.54MM, 2ROW
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD mount 9.75mm(Length)*7.42mm(height)
Headers & Wire Housings 08 MODII HDR DR
5-147279-7, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-147279-7.
Special Order: 08 MODII HDR DR SFMT B/A T&R LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147279-7 | Internal Number: 5-147279-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147279-7 .
  • 5-147279-7.