TE Connectivity 5-147105-5

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147105-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet13 pages0 years ago

IHS

Newark

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-27.70%

CAD Models

Download TE Connectivity 5-147105-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP147105-5
SMD Connector Receptacle Bottom/Top Entry Push-Pull 2.54mm Pitch 2 Pos 10 Pin 2A 760nm Gold Black
TE Connectivity / AMP5-147747-5
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Gang of Tubes
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
TE Connectivity5-147102-5
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Gang of Tubes

Descriptions

Descriptions of TE Connectivity 5-147105-5 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD T/R
Dual Row 10 Position 2.54 mm Pitch Bottom or Top Entry SMT Receptacle Connector
Bottom/Top Entry Push-Pull Receptacle 2.54mm 2 Pos 10Pin 2A 760nm Gold Black SMD
CONN RCPT 10POS DL VERT GOLD SMD
Headers & Wire Housings 10 MODIV VRT DR
5-147105-5, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series; Contact Material:Phosphor Bronze; Gender:Socket Rohs Compliant: No |Amp Te Connectivity 5-147105-5.
10 MODIV VRT DR SFMNT 30AU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-147105-5 | Internal Number: 5-147105-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147105-5.