TE Connectivity 5-146278-9

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146278-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity 5-146278-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol Communications Solutions95735-409LF
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
9-Pin Header, Push-Pull, 6.3A, Tin, Black, TH, 22.86mm × 2.54mm × 2.54mm
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions76384-409LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Amphenol Communications Solutions68000-409HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 5-146278-9 provided by its distributors.

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl
09 MODII HDR SRST B/A .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 9 | PCB Header & Receptacle | Part Number: 5-146278-9 | Internal Number: 5-146278-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146278-9 .