TE Connectivity 5-104549-9

Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry SMD Box/Tube
$ 23.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104549-9.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+525%

CAD Models

Download TE Connectivity 5-104549-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104655-9
Connector Shrouded Header 80 Position 1.27mm Solder Straight SMD Tube
Amphenol Communications Solutions87024-640LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
Amphenol Communications Solutions87409-140LF
Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount, CLP Series
Push-Pull Receptacle 1.27mm 2-Pos 80-Pin 3.3A Gold Black SMD 51.23mm L × 4.31mm H

Descriptions

Descriptions of TE Connectivity 5-104549-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight, System 50
Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ampmodu System 50 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104549-9.
Special Order: 80 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Positions: 80 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 80 | PCB Header & Receptacle | Part Number: 5-104549-9 | Internal Number: 5-104549-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104549-9.