What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 49935

General Hand Tool Used In The Aircraft And Military Industries
$ 792.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 49935.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.18%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 49935 provided by its distributors.

General Hand Tool Used In The Aircraft And Military Industries
Crimping, Stripping, Cutting Tools & Drills CRIMP HND TOOL W/DIE 22-10 AWG
CRIMP TOOL, HAND-HELD, RATCHET; Crimp Tool Type: Ratchet; For Use With: AMP SOLISTRAND, STRATO-THERM 22-16AWG Terminals & Splices; Product Range: -; SVHC: No SVHC (07-Jul-2017)
TE Connectivity Manual crimping pliers CERTI-CRIMPseries, used forSOLISTRAND Crimp terminal blocks and splices, wire_gauge0.3 → 5mm²(22 → 10AWG), Suitable for manual crimping pliers
DAHT SOLIS 22-10 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) UL/CSA TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool TE Product Specification (114-) | Hand Crimping Tool | Part Number: 49935 | Internal Number: 49935 | Alias Number: 138872-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty