Descriptions of TE Connectivity 499252-8 provided by its distributors.
Connector Accessory, Strain Relief, Novo, ECONOLATCH Receptacles, 16 Ways, Thermoplastic
Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Automotive Bag/Box
STRAIN RELIEF 16POS SOCKET CONN / Connector Strain Relief For AMP-LATCH Series
TE Connectivity Stress relief, AMP-LATCHseries, used forAMPLATCH Novo series
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Conn Accessory Strain Relief Novo Rcpts; |Te Connectivity Amp 499252-8.
Strain Relief, Cable Connector; 16; Thermoplastic; UL 94V-0; Black
Connector Accessory, Strain Relief, Polyethylene
Amp-Latch 16 Position Strain Relief Socket
Headers&Wire Housings STRAIN RELIEF 16POS
TYCO 016 STRAIN RELIEF A;1500 MOQ / 15500 SQ
AMP-LATCH Ribbon Cable Connectors
STRAIN RELIEF, 16WAY; Accessory Type: Strain Relief; For Use With: Novo, ECONOLATCH Receptacles; No. of Positions: 16Ways; Strain Relief Material: Thermoplastic; Product Range: AMP-LATCH Ribbon Cable Connectors; SVHC: No SVHC
016 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 16 Operating Temperature (Max): 105 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 499252-8 | Internal Number: 499252-8 | Alias Number: 1108433 | Thermoplastic | TE Connectivity | AMP-LATCH