TE Connectivity 499252-4

Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.38%

CAD Models

Download TE Connectivity 499252-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-5088450-0
Conn Accessory, Pull Loop, Pull Tab; |Te Connectivity Amp 1-5088450-0.
TE Connectivity499252-1
Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 40 Ways
TE Connectivity1-499252-3
Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
Board-to-Board and Mezzanine Connectors; MOLEX; 55560-0407; Gold; 2; 40; Vertical
Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack™ T/R

Descriptions

Descriptions of TE Connectivity 499252-4 provided by its distributors.

Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
Connector Accessories 50 Position Receptacle Flat Cable Connector Strain Relief Thermoplastic Black
Connector Accessory, Black, Strain Relief Cover, AMP Connectors, Thermoplastic
TE Connectivity Stress relief, AMP-LATCHseries, used forAMP-LATCH NOVO series
Strain Relief, Cable Connector; 50; Thermoplastic; UL 94V-0; Black
TE Connectivity 499252-4 Strain Relief 50 Pins 2 Rows ZUGENTLASTUNG
Connector Accessory, Strain Relief, Polyethylene
Amp-Latch 50 Position Strain Relief Socket
Headers&Wire Housings STRAIN RELIEF 50POS
TYCO CONNECTOR PRODUCT;2500 MOQ / 4500 SQ
TE Connectivity 499252-4 ストレインリリーフ
AMP-LATCH Ribbon Cable Connectors
Electrical Connector Cylindrical
STRAIN RELIEF 50POS SOCKET CONN
STRAIN RELIEF, 50WAY, THERMOPLASTIC; Acc; STRAIN RELIEF, 50WAY, THERMOPLASTIC; Accessory Type:Strain Relief; For Use With:Novo Receptacles, ECONOLATCH Receptacles; No. of Positions:50Positions; Strain Relief Material:Thermoplastic; Product Range:-; No. of Contacts:50Contacts
050 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 50 Operating Temperature (Max): 105 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 499252-4 | Internal Number: 499252-4 | Thermoplastic | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499252-4.
  • 499252-4..
  • 499252-4...