TE Connectivity 499141-2

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499141-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+7.71%

CAD Models

Download TE Connectivity 499141-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP102159-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions75867-102LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
TE Connectivity499913-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions71922-114LF
Header,Latch Lock/Eject Hooks 2 14pin Male Pin grey Through hole mounting 37.08mm(Length)
TE Connectivity102617-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions79257-114HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 499141-2 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
14pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 37.08mm(Length)*27.31mm(height)
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Right Angle; Product Range:amp-Latch Series; Connector Shroud:shrouded; Contact Material:- Rohs Compliant: No
014 UNIV HDR RA 4S 30DP STD L1 Connector System:Board-to-Board;Number of Positions:14;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Board-to-Board 14 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499141-2 .
  • 499141-2.