TE Connectivity 4900-9012RD63

Power Transformer 1500Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12V/6V Sec. Through Hole
$ 6.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4900-9012RD63.

IHS

Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4900-9012RD63 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 4900-9012RD63 provided by its distributors.

Power Transformer 1500Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12V/6V Sec. Through Hole
Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Thru-Hole
6V(Parallel), 12V(Series) Dual 12VA 115V, 230V Dual TH 48mm × 40mm × 35.8mm
Compliant Through Hole 40 mm 35.8 mm 48 mm Bulk PC Pin DIP
Power Transformers 4900-9012RD63=TRANSFORMER
CIRCULAR CONNECTOR, 4900-9012RD63 TRANSFORMER
Power Transformers 115/230 VAC 12VA PCB
|Te Connectivity 4900-9012RD63
Special Order: 4900-9012RD63=TRANSFORMER Primary Voltage: 115 V 230 V Secondary Voltage: 6 V 12 V Power Rating: 12 VA Termination Type: Printed Circuit Board Mount Style: Printed Circuit Board PCB Mount Power Transformer | 115 V 6 V 12 VA | Part Number: 4900-9012RD63 | Internal Number: 1-1672325-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1672325-4