TE Connectivity 485893-7

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485893-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 485893-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity485893-5
300V Housing for Male Contacts 2.54mm 1 7pin Black wire mounting 24.13mm(Length)*6.35mm(height)
TE Connectivity485893-6
2.54mm 8pin Black FFC,discrete wires 1.5A wire mounting 26.67mm(Length)*6.35mm(height)
TE Connectivity485893-8
Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount Black Package
Amphenol66226-009LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 9 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-008LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 8 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-010LF
FFC Connector, 10-Pin, 2.54mm Pitch, Blue, 2A, Tin-Plated, Bottom Wire Mount, Free Hanging, TH

Descriptions

Descriptions of TE Connectivity 485893-7 provided by its distributors.

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
2.54mm 9pin Black FFC,discrete wires 1.5A wire mounting
CONN HOUSING, FFC/FPC, 9P, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plating:-; Contact Mate
009 HOUSING FFC PIN 100CL SR Connector Type:Housing;Connector Style:Plug;Connector System:Wire-to-Board;Number of Positions:9;Centerline (Pitch):2.54 mm Housing Plug Wire-to-Board 9 | Ffc Connector | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485893-7 .