What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 46673

Crimping, Stripping, Cutting Tools & Drills DAHT HAND TOOL STRATO 22-16 AWG
$ 1,266.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 46673.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+387%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 46673 provided by its distributors.

Crimping, Stripping, Cutting Tools & Drills DAHT HAND TOOL STRATO 22-16 AWG
General Hand Tool Used In The Aircraft And Military Industries
CRIMP TOOL; Crimp Tool Type: Ratchet; For Use With: AMP STRAT-THERM 22-14AWG Terminals & Splices; Product Range: Te Connectivity / Amp 466; Crimp Size: 22AWG to 16AWG 52F4939
TE Connectivity Manual crimping pliers CERTI-CRIMPseries, used forSTRATO-THERM Crimp terminal blocks, wire_gauge0.3 → 1.25mm²(22 → 16AWG), Suitable for connectors and terminal blocks 16-22 AWG
DAHT STRATO 22-16 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool TE Product Specification (114-) | Hand Crimping Tool | Part Number: 46673 | Internal Number: 46673 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46673.