TE Connectivity 440146-8

1.25mm WTB Socket, Housing, 8p, Wire-to-Board Connector Assemblies and Housings
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440146-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.82%

CAD Models

Download TE Connectivity 440146-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-03-22
LTD Date2024-04-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity440146-6
1.25mm WTB Socket, Housing,6p, Wire-to-Board Connector Assemblies and Housings
TE Connectivity1-440146-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 6 Circuits, Natural
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Connector Housing, Receptacle, 8 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White

Descriptions

Descriptions of TE Connectivity 440146-8 provided by its distributors.

1.25mm WTB Socket, Housing,8p, Wire-to-Board Connector Assemblies and Housings
Conn Housing RCP 8 POS 1.25mmCrimp STCable Mount Natural Bag/Carton
Conn Housing RCP 8 POS 1.25mm Crimp ST Bag
Connector 1.25mm WTB SocketHousing 8p
Receptacle 1 8pin Female Socket , 11.75mm*3.9624mm*3.15mm
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Headers & Wire Housings 8 POS RCPT SCKT WHT 1.25mm
CONN RCPT 8POS SGL 1.25MM NATRL
High Performance Interconnects (HPI)
RECEPTACLE HOUSING, 8POS, 1ROW, 1.25MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440146-8 .