TE Connectivity 42743-2

Quick Disconnect Terminal 18-22AWG RCP 21.59mm 7.62mm Tin Automotive Reel
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42743-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+9.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity60197-1
Quick Disconnect Terminal, FASTON 110 Series, Female Quick Disconnect, 0.11 x 0.032, 22 AWG
TE Connectivity62094-1
Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Strip
TE Connectivity61012-3
PIN .109 RECEPTACLE 18-14 AWG TPBR | TE Connectivity 61012-3
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R
TE Connectivity160534-2
TE Connectivity FASTON .110 Receptacle, Flat Terminal, 2.19mm x 2.19mm Tab, Max Wire 1mm²

Descriptions

Descriptions of TE Connectivity 42743-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 21.59mm 7.62mm Tin Automotive Reel
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Connector Type:Female Disconnect; Series:FASTON; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):22-18; Contact Material:Brass; Contact Plating:Tin
Product Range:faston 250 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Insulator Colour:-; Insulator Material:-Rohs Compliant: Yes
250 FASTON REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 42743-2 | Internal Number: 42743-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42743-2.