TE Connectivity 42742-1

Terminal, Flag Disconnect, 0.25In, Crimp; |Te Connectivity Amp 42742-1
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42742-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-6.70%

CAD Models

Download TE Connectivity 42742-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity60197-1
Quick Disconnect Terminal, FASTON 110 Series, Female Quick Disconnect, 0.11 x 0.032, 22 AWG
TE Connectivity62094-1
Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Strip
TE Connectivity61012-1
CONN TERM RCPT 14-18AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
TE Connectivity62718-1
Quick Disconnect Terminal 18-22AWG Brass RCP 13.71mm T/R
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 42742-1 provided by its distributors.

Terminal, Flag Disconnect, 0.25In, Crimp; |Te Connectivity Amp 42742-1
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Automotive Reel
250 FASTON FLAG REC 18-12 AWG BR
FASTON 250 Wire Terminal 3.31mm2
CONN QC RCPT 12-18AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
TYCO 250 FLAG FAST RCPT ;16000 MOQ / 16000 SQ
Faston Terminals .25 FG FST RCPT18-12
FEMALE DISCONNECT, 6.35MM, UNINSULATED
250 FASTON FLAG REC 18-12 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 42742-1 | Internal Number: 42742-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42742-1 .