TE Connectivity 41619

TE Connectivity FASTON .250 Series PCB Terminal, Flat Bare Pin, Male, 6.35 x 0.83mm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41619.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Master Electronics

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-8.37%

CAD Models

Download TE Connectivity 41619 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42117-2
Terminal, Male Disconnect, 0.25In, Screw; |Te Connectivity Amp 42117-2
TE Connectivity42214-1
Quick Disconnect Terminal M 11.09mm 7.49mm Loose Piece
TE Connectivity141879-1
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Keystone1257
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE.250 90DEG DUAL TAB PCB MALE
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB

Descriptions

Descriptions of TE Connectivity 41619 provided by its distributors.

TE Connectivity FASTON .250 Series PCB Terminal, Flat Bare Pin, Male, 6.35 x 0.83mm
Quick Disconnect Terminal M/M 8mm 8.89mm Loose Piece
PCB TERMINAL, TAB, BRASS, 4.47MM;
Quick Disconnect Tabs Tab Adapters & Tab Caps

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty