TE Connectivity 414088-1

RF BNC Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414088-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5414088-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack
TE Connectivity1274359-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity1274291-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5413558-3
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1274291-1
RF Connector, Bayonet Lock, Female Socket, Jack, 2GHz, 75Ω, Silver Plated, Solder, SMD, TH
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal

Descriptions

Descriptions of TE Connectivity 414088-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack
RF Connectors / Coaxial Connectors PRESS FIT JK 75 OHM 1000
Conn BNC 0Hz to 2GHz 75Ohm Press Fit ST Thru-Hole RCP Gold Over Nickel Package
RF COAXIAL CONN, BNC JACK, 75 OHM, PCB; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414088-1 .