What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 40VK6

Tyco Single Phase Power Line Filter Corcom Kseries, 250 V AC, Flange mounting
$ 62.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 40VK6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

Newark

TE Connectivity

Supply Chain

Country of OriginThailand
Introduction Date2001-03-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 40VK6 provided by its distributors.

Tyco Single Phase Power Line Filter Corcom Kseries, 250 V AC, Flange mounting
Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Single Phase Filters, 40 A, Flanged, Stud Input, Stud Output, Corcom K
FILTER RFI 40A 2250 VDC (LINE TO GROUND) 250 VAC (MAX.) PANEL MOUNT
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
40VK6=F7864 S0 Current Rating: 40 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom K Series | 40 A Stud .4 mA | Part Number: 40VK6 | Internal Number: 2-6609028-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609028-3
  • 2-6609028-3.