What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1609037-1

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
$ 99.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1609037-1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1609037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-1609037-1 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Power Line Filters 20A HQ POWER LINE FILTER, THREAD TERM
Corcom;20A Medical Power Line Filter,20EHQ6
Power Line Filters EMI/RFI Filters and
Single Phase EMI Filter, 250V, 50HzHz
LINE FILTER 250VAC 20A CHASSIS
Power Line Filter, Emi/rfi, 20A, 5Ua, 250Vac; Capacitance:4.4 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:stud; Inductance Min:6Mh; Leakage Current Max:5 A; Product Range:corcom Hq Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EHQ6
  • 20EHQ6.