What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3VK1

Power Line Filter 240V 1 Phase 2W+G 3 A 0.15 - 30 MHz Surface Mount

$ 17.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3VK1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

Future Electronics

State Electronics

Inventory History

3 month trend:
+23.20%

Supply Chain

Introduction Date2001-03-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 3VK1 provided by its distributors.

Power Line Filter 240V 1 Phase 2W+G 3 A 0.15 - 30 MHz Surface Mount
currency RFI Power line filter - 。Ideal for the presence of pulses、continuous sum/or intermittent RFI Interfering applications。
Rfi Power Line Filter, 3A, 1Ma; Capacitance:0.203 F; Voltage Rating:250Vac; Current Rating:3A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:1.76Mh; Leakage Current Max:1Ma; Product Range:- Rohs Compliant: Yes
3VK1=F7135 S0 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom K Series | 3 A FASTON .250" FASTON .4 mA | Part Number: 3VK1 | Internal Number: 6609028-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VK1.
  • 6609028-5