TE Connectivity 36401E0N8ATDF

General Purpose Inductor, 0.0008uH, 0.2%, 1 Element, SMD, 0402
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36401E0N8ATDF.

IHS

Datasheet3 pages2 years ago

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36401E0N8ATDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity 36401E0N8ATDF provided by its distributors.

General Purpose Inductor, 0.0008uH, 0.2%, 1 Element, SMD, 0402
Ind High Frequency Chip Molded/Unshielded Thin Film 800pH 0.2nH 500MHz 13Q-Factor 700mA 0402 T/R
3640 0402 0.8Nh +/-0.2Nh 1K Rl |Sigmainductors Te Connectivity 36401E0N8ATDF
3640 0402 0.8nH +/-0.2nH 1K RL High Frequency & Rf Inductor | Part Number: 36401E0N8ATDF | Internal Number: 2-1624108-7 | Alias Number: 36401E0N8CTDF | TE Connectivity
INDUCTOR, 0402 CASE, 0.8NH; Inductance:0.8nH; Inductance Tolerance:± 0.2nH; DC Resistance Max:0.15ohm; DC Current Rating:700mA; Q Factor:13; Self Resonant Frequency:14GHz; Q Test Frequency:500MHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:700mA; External Depth:0.5mm; External Length / Height:0.32mm; External Width:1mm; Frequency Max:500MHz; Inductor Type:Thin Film; Package / Case:0402; Q @ Vr F:13; Q Factor @ Frequency:13 @ 500MHz; Resistance:0.15ohm; Resonant Frequency:14GHz; Termination Type:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624108-7