TE Connectivity 354940-1

TE Connectivity PRO-CRIMPER III Series Manual Crimp Tool Frame, For Hand Crimpers, No Dies
$ 107.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 354940-1.

Future Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet20 pages12 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+90.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 354940-1 provided by its distributors.

TE Connectivity PRO-CRIMPER III Series Manual Crimp Tool Frame, For Hand Crimpers, No Dies
Crimp Ii Hand Tool, Frame/Handle Only; |Te Connectivity Amp 354940-1.
CRIMP TOOL FRAME, PRO-CRIMPER III,NO DIE; Crimp Tool Type: Ratchet; For Use With: AMP Modular Plug Connectors; Product Range: -; SVHC: No SVHC (15-Jan-2018); Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG
PRO-CRIMPER III FRAME W/O DIES Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable Cannot be Certified | Hand Crimping Tool | Part Number: 354940-1 | Internal Number: 354940-1 | Alias Number: 153600-000 | PRO-CRIMPER III FRAME W/O DIES Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable Cannot be Certified | Hand Crimping Tool | Part# 354940-1 | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 354940-1.