Special Order: Battery Disconnector 35-411-151-R Switch Main Contact Current Rating: 400 A Operating Voltage: 32 VDC Number of Poles: 1 Termination Thread Size: M10 Number of Auxiliary Contacts: 0 Battery Disconnector & 400A & 1 Pole | 400 A 32 VDC 1 M10 | Part Number: 35-411-151-R | Internal Number: K1143304 | TE Connectivity
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: