TE Connectivity 35-213-151-R

Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35-213-151-R.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2025-09-03
LTD Date2025-09-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 35-213-151-R provided by its distributors.

Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
Switch SPST On-Off 32V 20V Threaded, Hinged, Panel Mount
Battery Disconnector 35-213-151-R
200 A Battery Disconnect Switch
SWITCH SELECT 2POS SPST 200A 20V
Battery Disconnector 35-213-151-R Switch Main Contact Current Rating: 200 A Operating Voltage: 32 VDC Number of Poles: 1 Termination Thread Size: M10 Number of Auxiliary Contacts: 0 200 A 32 VDC 1 M10 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty