TE Connectivity 35-213-151-R-903

Battery Disconnector 35-213-151-R-903
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 35-213-151-R-903. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35-213-151-R-903.

IHS

Datasheet4 pages2 years ago

TE Connectivity

CAD Models

Download TE Connectivity 35-213-151-R-903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-03
LTD Date2025-09-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 35-213-151-R-903 provided by its distributors.

Battery Disconnector 35-213-151-R-903
SWITCH SELECT 2POS SPST 200A 32V
200 A Battery Disconnect Switch, 32 VDC, 1 Pole, M10, 0 Auxillary Positions, Center Mount, Pointer Key, Not Removable, Red Handle, KISSLING Series 35
Battery Disconnector 35-213-151-R-903 Switch Main Contact Current Rating: 200 A Operating Voltage: 32 VDC Number of Poles: 1 Termination Thread Size: M10 Number of Auxiliary Contacts: 0 Battery Disconnector & 200A & 1 Pole | 200 A 32 VDC 1 M10 | Part Number: 35-213-151-R-903 | Internal Number: K1145444 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty