TE Connectivity 32446

32446 Closed Barrel Knife Disconnect Splice for 22-16 AWG. Same as AMP 32446 (TE Connectivity).
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32446.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+33.37%

CAD Models

Download TE Connectivity 32446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 32446 provided by its distributors.

32446 Closed Barrel Knife Disconnect Splice for 22-16 AWG. Same as AMP 32446 (TE Connectivity).
Knife Disconnects, Tin, Wire Insulation Support, 22 – 16 AWG Wire Size, .26 – 1.65 mm² Wire Size, .561 – 3.26 kcmil Wire Size, Loose Piece, PIDG
TERMINAL, KNIFE DISCONNECT SPLICE, 16AWG; Product Range:PIDG Series; Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Terminal Type:Knife Disconnect Splice; Insulator Colou
Special Order: KNIFE DISCONNECT,PIDG 22-16 Barrel Color: Red Body Plating Material: Tin Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Red Tin Partially Insulated 22 – 16 AWG | Pidg Knife Disconnect Splice | Part Number: 32446 | Internal Number: 32446 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32446.