TE Connectivity 321235

TE Connectivity Adapter terminal spade terminal, Male plug to male plug, 6.35 x 0.81mmconnector
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321235.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-27.67%

CAD Models

Download TE Connectivity 321235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 321235 provided by its distributors.

TE Connectivity Adapter terminal spade terminal, Male plug to male plug, 6.35 x 0.81mmconnector
Splice Terminal 10-22AWG 53.16mm 10.38mm Loose Piece
FASTON 22-10 AWG 6.35 mm Tab Width Single PVC Housing Material Splice
TE Connectivity 321235 Butt Joint 0.206-6mm² Insulated Transparent
Flat plug distributor, 1 x 2 contacts, L 53.16 mm, insulated, 0.33-6.0 mm², AWG 22 to 10, 321235
Splice, Receptacle, Faston, .250 Series Wire Size : 22-10
TERMINAL, BUTT SPLICE, 6.35MM, NATURAL;
End to End Male/Male Coupler Faston Series
Faston Terminals RECEPT FASTON SPLICE
321235, TE CONNECTIVITY/AMP BRAND
CONN ADPT 0.25 TAB TO 0.25 TAB
TERMINAL, BUTT SPLICE, 6.35MM, NATURAL; Insulator Colour:Transparent; Product Range:FASTON 250 Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:PVC (Polyvinylchloride) 95
RECEPT, FASTON SPLICE 22-10 Splice Type: Butt Splice Wire Size: 22 – 10 AWG Wire Size: .33 – 6 mm² Insulation Option: Fully Insulated Sealable: No Butt Splice 22 – 10 AWG .33 – 6 mm² Fully Insulated | Pidg Line Splice For Faston | Part Number: 321235 | Internal Number: 321235 | Alias Number: CH6948-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty