TE Connectivity 321198

Butt Splice Terminal 22-26AWG Copper 9.78mm Tin SOLISTRAND™ Loose
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321198.

Electro Sonic

Datasheet12 pages8 years ago

Sager Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.27%

CAD Models

Download TE Connectivity 321198 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 321198 provided by its distributors.

Butt Splice Terminal 22-26AWG Copper 9.78mm Tin SOLISTRAND™ Loose
Terminal, Butt Splice, 26-22Awg, Crimp; Insulator Colour:-; Product Range:Solistrand Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.41Mm2; Insulator Material:Uninsulated; Svhc:No Svhc (15- Rohs Compliant: Yes |Amp Te Connectivity 321198.
SPLICE,SOLIS BUTT 26-22 Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Insulation Option: Uninsulated Butt Splice 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Electrical Wire Splice | Part Number: 321198 | Internal Number: 321198 | Alias Number: EJ0641-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321198.