TE Connectivity 321026

Splice Terminal 22-26AWG 15.75mm Tin Loose Piece
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321026.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-31.57%

CAD Models

Download TE Connectivity 321026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 321026 provided by its distributors.

Splice Terminal 22-26AWG 15.75mm Tin Loose Piece
TE Connectivity wire splice connector, PLASTI-GRIPseries, Flat connection, 26→ 22 awgwire_gauge, 15.75mmtotal length, yellow
Terminal, Butt Splice, 26-22Awg, Yellow; Insulator Colour:yellow; Product Range:plasti-Grip Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm ; Insulator Material:pvc (Polyvinylchloride) Rohs Compliant: Yes
Diameter mm = 2.03 / Cross-Section Max. mm² = 0.4 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 0.1 / Insulated = Yes / Length mm = 15.7 / Insulator Material = Polyvinylchloride (PVC) / Operating Temperature Max. °C = 75
SPLICE,PG BUTT 26-22 Primary Product Color: Yellow Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Yellow Butt Splice 26 – 22 AWG .12 – .4 mm² | Electrical Wire Splice | Part Number: 321026 | Internal Number: 321026 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321026.