TE Connectivity 305183

$ 13.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 305183.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+26.35%

Supply Chain

Country of OriginIndia
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 305183 provided by its distributors.

Contact Extraction Tool for Pin and Socket Contacts from Multimate Connectors
EXTRACTION TOOL FOR CPC SERIES, PLASTIC HANDLE/SLEEVE, STEEL ROD, MULTIMATE SERIES
Overall Length mm = 115.06 / Series = CPC / Series = M / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16
EXTRACTION TOOL, 20-16 CONTACT; For Use With: Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts; Product Range: Te Connectivity 305; Tool Body Material: Plastic, Steel
EXTRACT TOOL TYPE 2 20-16 Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | Part Number: 305183 | Internal Number: 305183 | Alias Number: F69970-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27-2600
  • 272600
  • 305183.