TE Connectivity 3-968696-2

Rectangular Connector Housings; 3-968696-2; TE CONNECTIVITY; 1; 4; 4; Blue
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-968696-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity828548-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity826629-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity2-644486-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 3-968696-2 provided by its distributors.

Rectangular Connector Housings; 3-968696-2; TE CONNECTIVITY; 1; 4; 4; Blue
2.54mm 1x4P 4 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Blue Loose Automotive
Combination Line Connector, 4 Contact(s), Female
MQS STIFT-GEH 4P Part Number: 3-968696-2 | TE Connectivity
Automotive Connectors,Housings 1 Blue wire mounting
Socket, 4 pole, straight, 1 row, blue, 3-968696-2
3-968696-2, TE CONNECTIVITY/AMP BRAND
AUTOMOTIVE HOUSING, PLUG, 4POS;
Automotive Housing, Plug, 4Pos; Product Range:Mqs Series; Gender:Plug; No. Of Positions:4Positions; For Use With:Amp 929453 Automotive Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body; Ip Rating:-Rohs Compliant: Yes |Te Connectivity Amp 3-968696-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-968696-2.