TE Connectivity 3-828102-1

Connector Accessories Female Screw Locks Brass Tin Finish Individual
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-828102-1.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-2.53%

CAD Models

Download TE Connectivity 3-828102-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity829261-2
Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
TE Connectivity828101-1
Connector Accessories Female Screw Locks Brass Tin Finish Individual
SCREWLOCK, M2.6, 5.08mm Product Range 160 Series Screw Length
Jackscrew, 4-40 , Thumb Screw For D-Sub Connectors Series 977, 978, 979, 983
Thumbscrew 4-40 Rohs Compliant: Yes |Norcomp 970-RTHUMBSCREW
TE Connectivity167501-2
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin Package

Descriptions

Descriptions of TE Connectivity 3-828102-1 provided by its distributors.

Connector Accessories Female Screw Locks Brass Tin Finish Individual
HD-20SCHRAUB-SICHRG; Product Range:HD Series; Screw Length:3mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; SVHC:No SVHC (27-Jun-2018)
HD-20SCHRAUB-SICHRG D-Shaped Connector Accessories: Female Screwlocks Screw Length: 9.2 mm Screw Length: .36 in Female Screwlocks 9.2 mm .36" | D-Sub Locking & Mounting | Part Number: 3-828102-1 | Internal Number: 3-828102-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-828102-1 .